
802914 | |
|---|---|
DigiKey Part Number | 4862-802914-ND 4862-802914-DS-ND |
Manufacturer | |
Manufacturer Product Number | 802914 |
Description | HK PROFINET TYPE C IE PVC 2TP X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Green | |
Ratings | UL Style 21694 | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 2 | Fr.1.69500 | Fr.3.39 |
| 3 | Fr.1.64667 | Fr.4.94 |
| 5 | Fr.1.58800 | Fr.7.94 |
| 7 | Fr.1.55143 | Fr.10.86 |
| 10 | Fr.1.51400 | Fr.15.14 |
| 25 | Fr.1.41880 | Fr.35.47 |
| 50 | Fr.1.35080 | Fr.67.54 |
| 100 | Fr.1.28540 | Fr.128.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | Fr.1.04765 | Fr.1,718.15 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |

