A3B-6PA-2DSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 2,785
Unit Price: Fr.0.32000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.84000

Similar


Samtec Inc.
In Stock: 317
Unit Price: Fr.1.26000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.1.65000
Datasheet

Similar


Samtec Inc.
In Stock: 1,850
Unit Price: Fr.0.68000
Datasheet

Similar


Samtec Inc.
In Stock: 37
Unit Price: Fr.0.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.0.80000
Datasheet
A3B Straight Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-6PA-2DSA

DigiKey Part Number
A3B-6PA-2DSA-ND
Manufacturer
Manufacturer Product Number
A3B-6PA-2DSA
Description
CONN HEADER VERT 6POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
0.311" (7.90mm)
Insulation Height
0.071" (1.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
200VAC
Mated Stacking Heights
6mm, 8.8mm
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes