AT-120-WP1(40) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.00000

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: Fr.387.71000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: Fr.151.50000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: Fr.234.54000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: Fr.150.26000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 9
Unit Price: Fr.220.99000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 61
Unit Price: Fr.64.73000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.584.74000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-120-WP1(40)

DigiKey Part Number
AT-120-WP1(40)-ND
Manufacturer
Manufacturer Product Number
AT-120-WP1(40)
Description
RF ATTENUATOR 20DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.