BM23FR0.8-60DS-0.35V(895) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: Fr.0.65631
Datasheet
BM23FR0,8-60DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.8-60DS-0.35V(895)

DigiKey Part Number
H125641TR-ND - Tape & Reel (TR)
H125641CT-ND - Cut Tape (CT)
H125641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.8-60DS-0.35V(895)
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.8-60DS-0.35V(895) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.85133Fr.851.33
2,000Fr.0.81071Fr.1,621.42
3,000Fr.0.78786Fr.2,363.58
5,000Fr.0.75999Fr.3,799.95
7,000Fr.0.74218Fr.5,195.26
10,000Fr.0.72376Fr.7,237.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.38000Fr.1.38
10Fr.1.17800Fr.11.78
25Fr.1.10480Fr.27.62
50Fr.1.05180Fr.52.59
100Fr.1.00160Fr.100.16
250Fr.0.93880Fr.234.70
500Fr.0.89400Fr.447.00
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.50000Fr.1.50
10Fr.1.31000Fr.13.10
25Fr.1.25440Fr.31.36
50Fr.1.22660Fr.61.33
100Fr.1.17080Fr.117.08
250Fr.1.05928Fr.264.82
500Fr.0.97566Fr.487.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.38000
Unit Price with VAT:Fr.1.49178