
DF17(3.0)-80DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11113TR-ND - Tape & Reel (TR) H11113CT-ND - Cut Tape (CT) H11113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-80DS-0.5V(57) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-80DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.32571 | Fr.1,325.71 |
| 2,000 | Fr.1.26247 | Fr.2,524.94 |
| 3,000 | Fr.1.22690 | Fr.3,680.70 |
| 5,000 | Fr.1.18352 | Fr.5,917.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 |
| 10 | Fr.1.70000 | Fr.17.00 |
| 25 | Fr.1.59320 | Fr.39.83 |
| 50 | Fr.1.51720 | Fr.75.86 |
| 100 | Fr.1.44460 | Fr.144.46 |
| 250 | Fr.1.35416 | Fr.338.54 |
| 500 | Fr.1.28948 | Fr.644.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.08000 | Fr.2.08 |
| 10 | Fr.1.88900 | Fr.18.89 |
| 25 | Fr.1.78960 | Fr.44.74 |
| 50 | Fr.1.74760 | Fr.87.38 |
| 100 | Fr.1.66450 | Fr.166.45 |
| 250 | Fr.1.45640 | Fr.364.10 |
| 500 | Fr.1.41482 | Fr.707.41 |
| Unit Price without VAT: | Fr.2.00000 |
|---|---|
| Unit Price with VAT: | Fr.2.16200 |









