Similar

DF19G-20S-1FH-GND(05) | |
|---|---|
DigiKey Part Number | DF19G-20S-1FH-GND(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-20S-1FH-GND(05) |
Description | CONN PLUG 20POS 1MM |
Customer Reference | |
Detailed Description | Connector Ground Plate For DF19 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Ground Plate | |
Number of Positions | 20 | |
For Use With/Related Products | DF19 Connectors | |
Base Product Number |

