
HT802/DF62W-2226 | |
|---|---|
DigiKey Part Number | H124908-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF62W-2226 |
Description | TOOL HAND CRIMPER 22-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.719.43000 | Fr.719.43 |
| 5 | Fr.666.91800 | Fr.3,334.59 |
| 10 | Fr.645.53000 | Fr.6,455.30 |
| Unit Price without VAT: | Fr.719.43000 |
|---|---|
| Unit Price with VAT: | Fr.777.70383 |











