DF9-25P-1V(20) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 2,506
Unit Price: Fr.1.13000
Datasheet
DF9-25BS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF9-25P-1V(20)

DigiKey Part Number
H2172-ND
Manufacturer
Manufacturer Product Number
DF9-25P-1V(20)
Description
CONN HDR 25POS SMD TIN
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
4.3mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes