
FX2-40P-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123330-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-1.27SVL(71) |
Description | CONN PLUG 40POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.58000 | Fr.4.58 |
| 10 | Fr.3.89400 | Fr.38.94 |
| 40 | Fr.3.53025 | Fr.141.21 |
| 80 | Fr.3.36163 | Fr.268.93 |
| 120 | Fr.3.26683 | Fr.392.02 |
| 280 | Fr.3.07721 | Fr.861.62 |
| 520 | Fr.2.94579 | Fr.1,531.81 |
| 1,000 | Fr.2.81306 | Fr.2,813.06 |
| 2,520 | Fr.2.63568 | Fr.6,641.91 |
| Unit Price without VAT: | Fr.4.58000 |
|---|---|
| Unit Price with VAT: | Fr.4.95098 |

