
111121K00101FQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-111121K00101FQTAF9LMTR-ND - Tape & Reel (TR) 1608-111121K00101FQTAF9LMCT-ND - Cut Tape (CT) 1608-111121K00101FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121K00101FQTAF9LM |
Description | 1111 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 |
| 10 | Fr.1.51200 | Fr.15.12 |
| 50 | Fr.1.24360 | Fr.62.18 |
| 100 | Fr.1.16060 | Fr.116.06 |
| 500 | Fr.1.02030 | Fr.510.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.97688 | Fr.976.88 |
| 2,000 | Fr.0.94112 | Fr.1,882.24 |
| 3,000 | Fr.0.92320 | Fr.2,769.60 |
| 5,000 | Fr.0.90334 | Fr.4,516.70 |
| 7,000 | Fr.0.89173 | Fr.6,242.11 |
| Unit Price without VAT: | Fr.2.18000 |
|---|---|
| Unit Price with VAT: | Fr.2.35658 |

