
H2AXG-10106-N8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-N8 |
Description | JUMPER-H1503TR/A3048N/X 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.52000 | Fr.5.20 |
| 30 | Fr.0.47133 | Fr.14.14 |
| 50 | Fr.0.45060 | Fr.22.53 |
| 100 | Fr.0.42360 | Fr.42.36 |
| 250 | Fr.0.39052 | Fr.97.63 |
| 500 | Fr.0.36724 | Fr.183.62 |
| 1,000 | Fr.0.34534 | Fr.345.34 |
| 2,500 | Fr.0.31840 | Fr.796.00 |
| 5,000 | Fr.0.29944 | Fr.1,497.20 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |











