
H2BBT-10102-V8 | |
|---|---|
DigiKey Part Number | H2BBT-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-V8 |
Description | JUMPER-H1500TR/A3048V/H1500TR 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.41400 | Fr.4.14 |
| 30 | Fr.0.37533 | Fr.11.26 |
| 50 | Fr.0.35880 | Fr.17.94 |
| 100 | Fr.0.33740 | Fr.33.74 |
| 250 | Fr.0.31104 | Fr.77.76 |
| 500 | Fr.0.29248 | Fr.146.24 |
| 1,000 | Fr.0.27505 | Fr.275.05 |
| 2,500 | Fr.0.25359 | Fr.633.97 |
| 5,000 | Fr.0.23849 | Fr.1,192.45 |
| Unit Price without VAT: | Fr.0.41400 |
|---|---|
| Unit Price with VAT: | Fr.0.44753 |











