
H2BBT-10103-S4 | |
|---|---|
DigiKey Part Number | H2BBT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10103-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.41900 | Fr.4.19 |
| 30 | Fr.0.38067 | Fr.11.42 |
| 50 | Fr.0.36360 | Fr.18.18 |
| 100 | Fr.0.34180 | Fr.34.18 |
| 250 | Fr.0.31512 | Fr.78.78 |
| 500 | Fr.0.29632 | Fr.148.16 |
| 1,000 | Fr.0.27866 | Fr.278.66 |
| 2,500 | Fr.0.25692 | Fr.642.30 |
| 5,000 | Fr.0.24162 | Fr.1,208.10 |
| Unit Price without VAT: | Fr.0.41900 |
|---|---|
| Unit Price with VAT: | Fr.0.45294 |











