HxBBG-101xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10104-S4

DigiKey Part Number
H2BBT-10104-S4-ND
Manufacturer
Manufacturer Product Number
H2BBT-10104-S4
Description
JUMPER-H1500TR/A2015S/H1500TR 4"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.42600Fr.4.26
30Fr.0.38700Fr.11.61
50Fr.0.37000Fr.18.50
100Fr.0.34780Fr.34.78
250Fr.0.32056Fr.80.14
500Fr.0.30146Fr.150.73
1,000Fr.0.28349Fr.283.49
2,500Fr.0.26138Fr.653.45
5,000Fr.0.24581Fr.1,229.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42600
Unit Price with VAT:Fr.0.46051
Alternate Color
JUMPER-H1500TR/A2015A/H1500TR 4"
In-Stock: 0
Unit Price: Fr.0.42600
JUMPER-H1500TR/A2015B/H1500TR 4"
In-Stock: 0
Unit Price: Fr.0.42600
JUMPER-H1500TR/A2015G/H1500TR 4"
In-Stock: 0
Unit Price: Fr.0.42600
JUMPER-H1500TR/A2015L/H1500TR 4"
In-Stock: 533
Unit Price: Fr.0.42600
JUMPER-H1500TR/A2015N/H1500TR 4"
In-Stock: 0
Unit Price: Fr.0.42600
Alternate Length
JUMPER-H1500TR/A2015S/H1500TR 2"
In-Stock: 0
Unit Price: Fr.0.41200
JUMPER-H1500TR/A2015S/H1500TR 3"
In-Stock: 0
Unit Price: Fr.0.41900
JUMPER-H1500TR/A2015S/H1500TR 5"
In-Stock: 0
Unit Price: Fr.0.43400
JUMPER-H1500TR/A2015S/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44200
JUMPER-H1500TR/A2015S/H1500TR 8"
In-Stock: 0
Unit Price: Fr.0.45600