
H2BBT-10104-V8 | |
|---|---|
DigiKey Part Number | H2BBT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-V8 |
Description | JUMPER-H1500TR/A3048V/H1500TR 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.43000 | Fr.4.30 |
| 30 | Fr.0.39033 | Fr.11.71 |
| 50 | Fr.0.37320 | Fr.18.66 |
| 100 | Fr.0.35080 | Fr.35.08 |
| 250 | Fr.0.32340 | Fr.80.85 |
| 500 | Fr.0.30410 | Fr.152.05 |
| 1,000 | Fr.0.28597 | Fr.285.97 |
| 2,500 | Fr.0.26366 | Fr.659.15 |
| 5,000 | Fr.0.24795 | Fr.1,239.75 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |











