
H2BBT-10105-S4 | |
|---|---|
DigiKey Part Number | H2BBT-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.43400 | Fr.4.34 |
| 30 | Fr.0.39367 | Fr.11.81 |
| 50 | Fr.0.37620 | Fr.18.81 |
| 100 | Fr.0.35370 | Fr.35.37 |
| 250 | Fr.0.32604 | Fr.81.51 |
| 500 | Fr.0.30660 | Fr.153.30 |
| 1,000 | Fr.0.28832 | Fr.288.32 |
| 2,500 | Fr.0.26583 | Fr.664.58 |
| 5,000 | Fr.0.24999 | Fr.1,249.95 |
| Unit Price without VAT: | Fr.0.43400 |
|---|---|
| Unit Price with VAT: | Fr.0.46915 |











