
H2BBT-10105-V8 | |
|---|---|
DigiKey Part Number | H2BBT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-V8 |
Description | JUMPER-H1500TR/A3048V/H1500TR 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.43800 | Fr.4.38 |
| 30 | Fr.0.39800 | Fr.11.94 |
| 50 | Fr.0.38020 | Fr.19.01 |
| 100 | Fr.0.35740 | Fr.35.74 |
| 250 | Fr.0.32952 | Fr.82.38 |
| 500 | Fr.0.30988 | Fr.154.94 |
| 1,000 | Fr.0.29139 | Fr.291.39 |
| 2,500 | Fr.0.26866 | Fr.671.65 |
| 5,000 | Fr.0.25266 | Fr.1,263.30 |
| Unit Price without VAT: | Fr.0.43800 |
|---|---|
| Unit Price with VAT: | Fr.0.47348 |











