HxBBG-101xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10106-V8

DigiKey Part Number
H2BBT-10106-V8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10106-V8
Description
JUMPER-H1500TR/A3048V/H1500TR 6"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.44700Fr.4.47
30Fr.0.40533Fr.12.16
50Fr.0.38720Fr.19.36
100Fr.0.36410Fr.36.41
250Fr.0.33568Fr.83.92
500Fr.0.31564Fr.157.82
1,000Fr.0.29683Fr.296.83
2,500Fr.0.27368Fr.684.20
5,000Fr.0.25738Fr.1,286.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44700
Unit Price with VAT:Fr.0.48321
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44700
JUMPER-H1500TR/A3048B/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44700
JUMPER-H1500TR/A3048G/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44700
JUMPER-H1500TR/A3048L/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44700
JUMPER-H1500TR/A3048N/H1500TR 6"
In-Stock: 0
Unit Price: Fr.0.44700
Alternate Length
JUMPER-H1500TR/A3048V/H1500TR 2"
In-Stock: 0
Unit Price: Fr.0.41400
JUMPER-H1500TR/A3048V/H1500TR 3"
In-Stock: 0
Unit Price: Fr.0.42200
JUMPER-H1500TR/A3048V/H1500TR 4"
In-Stock: 0
Unit Price: Fr.0.43000
JUMPER-H1500TR/A3048V/H1500TR 5"
In-Stock: 0
Unit Price: Fr.0.43800
JUMPER-H1500TR/A3048V/H1500TR 8"
In-Stock: 0
Unit Price: Fr.0.46300