


H3AAG-10102-Y8 | |
|---|---|
DigiKey Part Number | H3AAG-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1507TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.51200 | Fr.5.12 |
| 30 | Fr.0.46400 | Fr.13.92 |
| 50 | Fr.0.44360 | Fr.22.18 |
| 100 | Fr.0.41700 | Fr.41.70 |
| 250 | Fr.0.38448 | Fr.96.12 |
| 500 | Fr.0.36154 | Fr.180.77 |
| 1,000 | Fr.0.33998 | Fr.339.98 |
| 2,500 | Fr.0.31347 | Fr.783.68 |
| 5,000 | Fr.0.29480 | Fr.1,474.00 |
| Unit Price without VAT: | Fr.0.51200 |
|---|---|
| Unit Price with VAT: | Fr.0.55347 |











