


H3AAG-10110-S8 | |
|---|---|
DigiKey Part Number | H3AAG-10110-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10110-S8 |
Description | JUMPER-H1507TR/A3048S/H1507TR10" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.57600 | Fr.5.76 |
| 30 | Fr.0.52233 | Fr.15.67 |
| 50 | Fr.0.49900 | Fr.24.95 |
| 100 | Fr.0.46930 | Fr.46.93 |
| 250 | Fr.0.43268 | Fr.108.17 |
| 500 | Fr.0.40686 | Fr.203.43 |
| 1,000 | Fr.0.38261 | Fr.382.61 |
| 2,500 | Fr.0.35277 | Fr.881.92 |
| 5,000 | Fr.0.33176 | Fr.1,658.80 |
| Unit Price without VAT: | Fr.0.57600 |
|---|---|
| Unit Price with VAT: | Fr.0.62266 |











