


H3BBG-10112-S6 | |
|---|---|
DigiKey Part Number | H3BBG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.57900 | Fr.5.79 |
| 30 | Fr.0.52533 | Fr.15.76 |
| 50 | Fr.0.50200 | Fr.25.10 |
| 100 | Fr.0.47190 | Fr.47.19 |
| 250 | Fr.0.43508 | Fr.108.77 |
| 500 | Fr.0.40912 | Fr.204.56 |
| 1,000 | Fr.0.38474 | Fr.384.74 |
| 2,500 | Fr.0.35473 | Fr.886.82 |
| 5,000 | Fr.0.33361 | Fr.1,668.05 |
| Unit Price without VAT: | Fr.0.57900 |
|---|---|
| Unit Price with VAT: | Fr.0.62590 |











