


H8BBT-10102-W4 | |
|---|---|
DigiKey Part Number | H8BBT-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-10102-W4 |
Description | DUAL END JUMPER 2" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.37100 | Fr.3.71 |
| 30 | Fr.0.34333 | Fr.10.30 |
| 50 | Fr.0.33100 | Fr.16.55 |
| 100 | Fr.0.31530 | Fr.31.53 |
| 250 | Fr.0.29548 | Fr.73.87 |
| 500 | Fr.0.28138 | Fr.140.69 |
| 1,000 | Fr.0.26794 | Fr.267.94 |
| 2,500 | Fr.0.25116 | Fr.627.90 |
| 5,000 | Fr.0.23917 | Fr.1,195.85 |
| Unit Price without VAT: | Fr.0.37100 |
|---|---|
| Unit Price with VAT: | Fr.0.40105 |

