
IX61G2-B-10P | |
|---|---|
DigiKey Part Number | 26-IX61G2-B-10PTR-ND - Tape & Reel (TR) 26-IX61G2-B-10PCT-ND - Cut Tape (CT) 26-IX61G2-B-10PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX61G2-B-10P |
Description | Interconnect Interface |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | IX61G2-B-10P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.84000 | Fr.2.84 |
| 10 | Fr.2.41400 | Fr.24.14 |
| 25 | Fr.2.26320 | Fr.56.58 |
| 50 | Fr.2.15480 | Fr.107.74 |
| 100 | Fr.2.05200 | Fr.205.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.86975 | Fr.747.90 |
| 800 | Fr.1.78054 | Fr.1,424.43 |
| 1,200 | Fr.1.73035 | Fr.2,076.42 |
| 2,000 | Fr.1.66916 | Fr.3,338.32 |
| 2,800 | Fr.1.63004 | Fr.4,564.11 |
| 4,000 | Fr.1.58958 | Fr.6,358.32 |
| Unit Price without VAT: | Fr.2.84000 |
|---|---|
| Unit Price with VAT: | Fr.3.07004 |









