

JR16WCCA-10(71) | |
|---|---|
DigiKey Part Number | HR1385-ND |
Manufacturer | |
Manufacturer Product Number | JR16WCCA-10(71) |
Description | CONN STRAIN RELIEF 16 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 16 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR16WCCA-10(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.93000 | Fr.4.93 |
| 10 | Fr.4.18900 | Fr.41.89 |
| 30 | Fr.3.87633 | Fr.116.29 |
| 50 | Fr.3.73880 | Fr.186.94 |
| 100 | Fr.3.56050 | Fr.356.05 |
| 250 | Fr.3.33760 | Fr.834.40 |
| 500 | Fr.3.17840 | Fr.1,589.20 |
| 1,000 | Fr.3.16800 | Fr.3,168.00 |
| Unit Price without VAT: | Fr.4.93000 |
|---|---|
| Unit Price with VAT: | Fr.5.32933 |

