
LX60-20S | |
|---|---|
DigiKey Part Number | H11404TR-ND - Tape & Reel (TR) H11404CT-ND - Cut Tape (CT) H11404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX60-20S |
Description | CONN RCPT 20P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX60-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 70°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.04000 | Fr.2.04 |
| 10 | Fr.1.73000 | Fr.17.30 |
| 100 | Fr.1.47020 | Fr.147.02 |
| 500 | Fr.1.31236 | Fr.656.18 |
| 1,000 | Fr.1.28520 | Fr.1,285.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.30364 | Fr.2,607.28 |
| 4,000 | Fr.1.24148 | Fr.4,965.92 |
| 6,000 | Fr.1.20651 | Fr.7,239.06 |
| Unit Price without VAT: | Fr.2.04000 |
|---|---|
| Unit Price with VAT: | Fr.2.20524 |


