TF49-50S-0.5SH(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF49-50S-0.5SH(800)

DigiKey Part Number
26-TF49-50S-0.5SH(800)TR-ND - Tape & Reel (TR)
26-TF49-50S-0.5SH(800)CT-ND - Cut Tape (CT)
26-TF49-50S-0.5SH(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF49-50S-0.5SH(800)
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.059" (1.50mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.75155Fr.3,006.20
8,000Fr.0.71572Fr.5,725.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.35000Fr.1.35
10Fr.1.10000Fr.11.00
25Fr.1.01440Fr.25.36
50Fr.0.95380Fr.47.69
100Fr.0.89680Fr.89.68
250Fr.0.82680Fr.206.70
500Fr.0.77750Fr.388.75
1,000Fr.0.73118Fr.731.18
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.1.27200Fr.12.72
25Fr.1.21800Fr.30.45
50Fr.1.19100Fr.59.55
100Fr.1.13690Fr.113.69
250Fr.1.02856Fr.257.14
500Fr.0.94738Fr.473.69
1,000Fr.0.81204Fr.812.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.35000
Unit Price with VAT:Fr.1.45935