
E1SB25E001000E | |
|---|---|
DigiKey Part Number | 3186-E1SB25E001000ETR-ND - Tape & Reel (TR) 3186-E1SB25E001000ECT-ND - Cut Tape (CT) 3186-E1SB25E001000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB25E001000E |
Description | XTAL 2016 25MHZ, 18PF/30/30/-20+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 25 | Fr.0.35560 | Fr.8.89 |
| 50 | Fr.0.34100 | Fr.17.05 |
| 100 | Fr.0.32680 | Fr.32.68 |
| 250 | Fr.0.30904 | Fr.77.26 |
| 500 | Fr.0.29626 | Fr.148.13 |
| 1,000 | Fr.0.28400 | Fr.284.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.26561 | Fr.796.83 |
| 6,000 | Fr.0.25463 | Fr.1,527.78 |
| 9,000 | Fr.0.24842 | Fr.2,235.78 |
| 15,000 | Fr.0.24082 | Fr.3,612.30 |
| 21,000 | Fr.0.23594 | Fr.4,954.74 |
| 30,000 | Fr.0.23088 | Fr.6,926.40 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

