16_N-50-9-6/033_-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_N-50-9-6/033_-E

DigiKey Part Number
3628-16_N-50-9-6/033_-E-ND
Manufacturer
Manufacturer Product Number
16_N-50-9-6/033_-E
Description
16_N-50-9-6/033_-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
16_N-50-9-6/033_-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1/2" Helical
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Perfluoroalkoxy (PFA), Polyphenylene Ether (PPE), Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.29.31200Fr.293.12
Manufacturers Standard Package
Unit Price without VAT:Fr.29.31200
Unit Price with VAT:Fr.31.68627