
CF891-07-03 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-03-ND 4903-CF891-07-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-03 |
Description | IGUPUR 3C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20940 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.276" (7.01mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 5 | Fr.2.16800 | Fr.10.84 |
| 10 | Fr.2.06400 | Fr.20.64 |
| 25 | Fr.1.93480 | Fr.48.37 |
| 50 | Fr.1.84160 | Fr.92.08 |
| 100 | Fr.1.75200 | Fr.175.20 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.1.07969 | Fr.1,079.69 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

