
CF891-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-05-ND 4903-CF891-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-05 |
Description | IGUPUR 5C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20940 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.315" (8.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| 5 | Fr.2.91600 | Fr.14.58 |
| 10 | Fr.2.77600 | Fr.27.76 |
| 25 | Fr.2.60080 | Fr.65.02 |
| 50 | Fr.2.47480 | Fr.123.74 |
| 100 | Fr.2.35410 | Fr.235.41 |
| 250 | Fr.2.20216 | Fr.550.54 |
| 500 | Fr.2.09270 | Fr.1,046.35 |
| 1,000 | Fr.1.98763 | Fr.1,987.63 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.1.40934 | Fr.1,409.34 |
| 2,000 | Fr.1.33821 | Fr.2,676.42 |
| 3,000 | Fr.1.29793 | Fr.3,893.79 |
| 5,000 | Fr.1.25614 | Fr.6,280.70 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |

