Similar
Similar
Similar
Similar
Similar

BFP405E6327BTSA1 | |
|---|---|
DigiKey Part Number | BFP405E6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP405E6327BTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP405E6327BTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 23dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 4V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |






