CY7C109B-15ZXC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 521
Unit Price: Fr.3.79000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C109B-15ZXC

DigiKey Part Number
448-CY7C109B-15ZXC-ND
Manufacturer
Manufacturer Product Number
CY7C109B-15ZXC
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Bag
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61C1024AL-12TLIISSI, Integrated Silicon Solution Inc521706-1087-NDFr.3.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types