


CY8C20436A-24LQXI | |
|---|---|
DigiKey Part Number | CY8C20436A-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20436A-24LQXI |
Description | IC CAPSENSE PSOC 8K FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 28 |
Packaging Tray | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 32-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 32-QFN (5x5) |
Program Memory Type FLASH (8kB) | Base Product Number |
Controller Series CY8C20xx6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.30000 | Fr.5.30 |
| 10 | Fr.4.05200 | Fr.40.52 |
| 25 | Fr.3.74000 | Fr.93.50 |
| 100 | Fr.3.39740 | Fr.339.74 |
| 490 | Fr.3.13831 | Fr.1,537.77 |
| 980 | Fr.3.05687 | Fr.2,995.73 |
| 1,470 | Fr.3.01607 | Fr.4,433.62 |
| Unit Price without VAT: | Fr.5.30000 |
|---|---|
| Unit Price with VAT: | Fr.5.72930 |


