
CYW20707UA1KFFB1G | |
|---|---|
DigiKey Part Number | BCM20707UA1KFFB1G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20707UA1KFFB1G |
Description | IC RF TXRX+MCU BLE 49FCBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA |
Datasheet | Datasheet |
Category | Sensitivity -96.5dBm |
Mfr | Serial Interfaces I2S, SPI, UART |
Packaging Tray | GPIO 8 |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 26.4mA |
Type TxRx + MCU | Current - Transmitting 60mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 49-VFBGA, FCBGA |
Data Rate (Max) 2Mbps | Supplier Device Package 49-FCBGA (4.5x4) |
Power - Output 9dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | Fr.3.72561 | Fr.3,651.10 |
| Unit Price without VAT: | Fr.3.72561 |
|---|---|
| Unit Price with VAT: | Fr.4.02738 |

