Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




IPC50N04S5L5R5ATMA1 | |
|---|---|
DigiKey Part Number | IPC50N04S5L5R5ATMA1TR-ND - Tape & Reel (TR) IPC50N04S5L5R5ATMA1CT-ND - Cut Tape (CT) IPC50N04S5L5R5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC50N04S5L5R5ATMA1 |
Description | MOSFET N-CH 40V 50A 8TDSON-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IPC50N04S5L5R5ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1209 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 42W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 13µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM056NH04CR RLG | Taiwan Semiconductor Corporation | 5,000 | 1801-TQM056NH04CRRLGCT-ND | Fr.1.67000 | Similar |
| TQM056NH04LCR RLG | Taiwan Semiconductor Corporation | 4,970 | 1801-TQM056NH04LCRRLGCT-ND | Fr.1.67000 | Similar |
| TQM070NH04CR RLG | Taiwan Semiconductor Corporation | 2,000 | 1801-TQM070NH04CRRLGCT-ND | Fr.1.46000 | Similar |
| TQM070NH04LCR RLG | Taiwan Semiconductor Corporation | 5,000 | 1801-TQM070NH04LCRRLGCT-ND | Fr.1.46000 | Similar |
| TSM056NH04CR RLG | Taiwan Semiconductor Corporation | 5,000 | 1801-TSM056NH04CRRLGCT-ND | Fr.1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.77000 | Fr.7.70 |
| 100 | Fr.0.50800 | Fr.50.80 |
| 500 | Fr.0.39530 | Fr.197.65 |
| 1,000 | Fr.0.35902 | Fr.359.02 |
| 2,000 | Fr.0.32849 | Fr.656.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.29545 | Fr.1,477.25 |
| 10,000 | Fr.0.27504 | Fr.2,750.40 |
| 15,000 | Fr.0.26464 | Fr.3,969.60 |
| 25,000 | Fr.0.25297 | Fr.6,324.25 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |









