N-Channel 600 V 24A (Tc) 154W (Tc) Surface Mount PG-HSOF-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT60R120CM8XTMA1

DigiKey Part Number
448-IPT60R120CM8XTMA1TR-ND - Tape & Reel (TR)
448-IPT60R120CM8XTMA1CT-ND - Cut Tape (CT)
448-IPT60R120CM8XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT60R120CM8XTMA1
Description
IPT60R120CM8XTMA1
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 154W (Tc) Surface Mount PG-HSOF-8
Datasheet
 Datasheet
EDA/CAD Models
IPT60R120CM8XTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
120mOhm @ 8.3A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 200µA
Series
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1045 pF @ 400 V
FET Type
Power Dissipation (Max)
154W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HSOF-8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.37000Fr.3.37
10Fr.2.20100Fr.22.01
100Fr.1.53430Fr.153.43
500Fr.1.24926Fr.624.63
1,000Fr.1.15768Fr.1,157.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.08071Fr.2,161.42
4,000Fr.1.01603Fr.4,064.12
6,000Fr.0.98310Fr.5,898.60
Manufacturers Standard Package
Unit Price without VAT:Fr.3.37000
Unit Price with VAT:Fr.3.64297