



ISZ065N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ065N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISZ065N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISZ065N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ065N03L5SATMA1 |
Description | MOSFET N-CH 30V 12A/40A TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ065N03L5SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.32700 | Fr.3.27 |
| 100 | Fr.0.26270 | Fr.26.27 |
| 500 | Fr.0.24122 | Fr.120.61 |
| 1,000 | Fr.0.20865 | Fr.208.65 |
| 2,000 | Fr.0.19835 | Fr.396.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15260 | Fr.763.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |









