PVT422 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2,495
Unit Price: Fr.6.68000
Datasheet

Direct


Panasonic Electric Works
In Stock: 0
Unit Price: Fr.6.24000
Datasheet

Direct


Panasonic Electric Works
In Stock: 4,357
Unit Price: Fr.2.38000
Datasheet

Direct


Panasonic Electric Works
In Stock: 78
Unit Price: Fr.7.80000
Datasheet

Direct


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: Fr.2.72664
Datasheet

Similar


Panasonic Electric Works
In Stock: 411
Unit Price: Fr.4.07000
Datasheet

Similar


Panasonic Electric Works
In Stock: 418
Unit Price: Fr.3.94000
Datasheet

Similar


Panasonic Electric Works
In Stock: 2,157
Unit Price: Fr.2.52000
Datasheet

Similar


Panasonic Electric Works
In Stock: 4,943
Unit Price: Fr.3.24000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2,123
Unit Price: Fr.3.80000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: Fr.3.95000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,248
Unit Price: Fr.3.48000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 250
Unit Price: Fr.5.02000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 317
Unit Price: Fr.5.66000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,742
Unit Price: Fr.3.86000
Datasheet
PVT422PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVT422PBF
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT422

DigiKey Part Number
PVT422-ND
Manufacturer
Manufacturer Product Number
PVT422
Description
SSR RELAY SPST-NO 120MA 0-400V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable