S70KS1283GABHI023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.60115
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.65324
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.99234
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2,485
Unit Price: Fr.8.02000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.3.71947
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.02865
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: Fr.4.07422
Datasheet
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70KS1283GABHI023

DigiKey Part Number
448-S70KS1283GABHI023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S70KS1283GABHI023
Description
IC PSRAM 128MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S70KS1283GABHI023 Models
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Octal I/O
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tape & Reel (TR)
Access Time
35 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PSRAM (Pseudo SRAM)
Supplier Device Package
24-FBGA (6x8)
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S70KS1283GABHA020Infineon Technologies0448-S70KS1283GABHA020-NDFr.4.60115Parametric Equivalent
S70KS1283GABHA023Infineon Technologies0448-S70KS1283GABHA023TR-NDFr.4.65324Parametric Equivalent
S70KS1283GABHB020Infineon Technologies0448-S70KS1283GABHB020-NDFr.4.99234Parametric Equivalent
S70KS1283GABHB023Infineon Technologies2,485448-S70KS1283GABHB023CT-NDFr.8.02000Parametric Equivalent
S70KS1283GABHI020Infineon Technologies0448-S70KS1283GABHI020-NDFr.3.71947Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.76151Fr.9,403.77
Manufacturers Standard Package
Unit Price without VAT:Fr.3.76151
Unit Price with VAT:Fr.4.06619