
BVE-A-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVE-A-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVE-A-R001-1.0CT-ND - Cut Tape (CT) 4423-BVE-A-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVE-A-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Resistance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D1L00P9 | C&B/RESI | 2,965 | 4506-SEWF5930D1L00P9CT-ND | Fr.0.96000 | Similar |
| SEWF5930F1L00P9 | C&B/RESI | 8,361 | 4506-SEWF5930F1L00P9CT-ND | Fr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.82000 | Fr.3.82 |
| 10 | Fr.2.59300 | Fr.25.93 |
| 25 | Fr.2.25960 | Fr.56.49 |
| 50 | Fr.2.05000 | Fr.102.50 |
| 100 | Fr.1.87230 | Fr.187.23 |
| 250 | Fr.1.67756 | Fr.419.39 |
| 500 | Fr.1.55576 | Fr.777.88 |
| 1,000 | Fr.1.54943 | Fr.1,549.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.36441 | Fr.2,728.82 |
| 4,000 | Fr.1.28981 | Fr.5,159.24 |
| 6,000 | Fr.1.26588 | Fr.7,595.28 |
| Unit Price without VAT: | Fr.3.82000 |
|---|---|
| Unit Price with VAT: | Fr.4.12942 |

