
BVS-A-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-A-R002-1.0TR-ND - Tape & Reel (TR) 4423-BVS-A-R002-1.0CT-ND - Cut Tape (CT) 4423-BVS-A-R002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-A-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVS-A-R002-1.0 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWK3920D2L00Q9 | C&B/RESI | 3,698 | 4506-PEWK3920D2L00Q9CT-ND | Fr.0.94000 | Similar |
| PEWK3920F2L00Q9 | C&B/RESI | 1,620 | 4506-PEWK3920F2L00Q9CT-ND | Fr.0.84000 | Similar |
| SEWF3920D2L00P9 | C&B/RESI | 2,803 | 4506-SEWF3920D2L00P9CT-ND | Fr.0.81000 | Similar |
| SEWF3920F2L00P9 | C&B/RESI | 8,619 | 4506-SEWF3920F2L00P9CT-ND | Fr.0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.48000 | Fr.2.48 |
| 10 | Fr.1.66100 | Fr.16.61 |
| 25 | Fr.1.43880 | Fr.35.97 |
| 50 | Fr.1.30000 | Fr.65.00 |
| 100 | Fr.1.18190 | Fr.118.19 |
| 250 | Fr.1.05240 | Fr.263.10 |
| 500 | Fr.0.97142 | Fr.485.71 |
| 1,000 | Fr.0.91774 | Fr.917.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.81416 | Fr.2,442.48 |
| 6,000 | Fr.0.76906 | Fr.4,614.36 |
| 9,000 | Fr.0.74979 | Fr.6,748.11 |
| Unit Price without VAT: | Fr.2.48000 |
|---|---|
| Unit Price with VAT: | Fr.2.68088 |

