2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVS-A-R002-1.0

DigiKey Part Number
4423-BVS-A-R002-1.0TR-ND - Tape & Reel (TR)
4423-BVS-A-R002-1.0CT-ND - Cut Tape (CT)
4423-BVS-A-R002-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVS-A-R002-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.002
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
EDA/CAD Models
BVS-A-R002-1.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEWK3920D2L00Q9C&B/RESI3,6984506-PEWK3920D2L00Q9CT-NDFr.0.86000Similar
PEWK3920F2L00Q9C&B/RESI1,6204506-PEWK3920F2L00Q9CT-NDFr.0.76000Similar
SEWF3920D2L00P9C&B/RESI2,8034506-SEWF3920D2L00P9CT-NDFr.0.74000Similar
SEWF3920F2L00P9C&B/RESI8,6194506-SEWF3920F2L00P9CT-NDFr.0.66000Similar
In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.48000Fr.2.48
10Fr.1.66100Fr.16.61
25Fr.1.43880Fr.35.97
50Fr.1.30000Fr.65.00
100Fr.1.18190Fr.118.19
250Fr.1.05240Fr.263.10
500Fr.0.97142Fr.485.71
1,000Fr.0.91774Fr.917.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.81416Fr.2,442.48
6,000Fr.0.76906Fr.4,614.36
9,000Fr.0.74979Fr.6,748.11
Manufacturers Standard Package
Unit Price without VAT:Fr.2.48000
Unit Price with VAT:Fr.2.68088