
BVS-I-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-I-R003-1.0TR-ND - Tape & Reel (TR) 4423-BVS-I-R003-1.0CT-ND - Cut Tape (CT) 4423-BVS-I-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-I-R003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.77000 | Fr.2.77 |
| 10 | Fr.1.86000 | Fr.18.60 |
| 25 | Fr.1.61400 | Fr.40.35 |
| 50 | Fr.1.45960 | Fr.72.98 |
| 100 | Fr.1.32850 | Fr.132.85 |
| 250 | Fr.1.18488 | Fr.296.22 |
| 500 | Fr.1.09500 | Fr.547.50 |
| 1,000 | Fr.1.04885 | Fr.1,048.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.92052 | Fr.2,761.56 |
| 6,000 | Fr.0.87047 | Fr.5,222.82 |
| 9,000 | Fr.0.85690 | Fr.7,712.10 |
| Unit Price without VAT: | Fr.2.77000 |
|---|---|
| Unit Price with VAT: | Fr.2.99437 |

