
BVS-I-R004-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-I-R004-1.0TR-ND - Tape & Reel (TR) 4423-BVS-I-R004-1.0CT-ND - Cut Tape (CT) 4423-BVS-I-R004-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-I-R004-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.004 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.62000 | Fr.2.62 |
| 10 | Fr.1.76200 | Fr.17.62 |
| 25 | Fr.1.52720 | Fr.38.18 |
| 50 | Fr.1.38000 | Fr.69.00 |
| 100 | Fr.1.25500 | Fr.125.50 |
| 250 | Fr.1.11804 | Fr.279.51 |
| 500 | Fr.1.03236 | Fr.516.18 |
| 1,000 | Fr.0.97920 | Fr.979.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.86600 | Fr.2,598.00 |
| 6,000 | Fr.0.81828 | Fr.4,909.68 |
| 9,000 | Fr.0.80000 | Fr.7,200.00 |
| Unit Price without VAT: | Fr.2.62000 |
|---|---|
| Unit Price with VAT: | Fr.2.83222 |

