
IS43TR81024BL-125KBL | |
|---|---|
DigiKey Part Number | 706-IS43TR81024BL-125KBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR81024BL-125KBL |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR81024BL-125KBL Models |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (10x14) |
Memory Organization 1G x 8 | Base Product Number |
Memory Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.28000 | Fr.24.28 |
| 10 | Fr.22.46600 | Fr.224.66 |
| 25 | Fr.21.74760 | Fr.543.69 |
| 50 | Fr.21.20940 | Fr.1,060.47 |
| 136 | Fr.20.44471 | Fr.2,780.48 |
| 272 | Fr.19.92592 | Fr.5,419.85 |
| Unit Price without VAT: | Fr.24.28000 |
|---|---|
| Unit Price with VAT: | Fr.26.24668 |


