IS46LQ32256A-062BLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.27.86810
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.20.66354
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.20.66354
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.26.69369
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.31.83897
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: Fr.31.89896
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 982
Unit Price: Fr.103.07000
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ32256A-062BLA1

DigiKey Part Number
706-IS46LQ32256A-062BLA1-ND
Manufacturer
Manufacturer Product Number
IS46LQ32256A-062BLA1
Description
IC DRAM 8GBIT LVSTL 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
18ns
Mfr
Access Time
3.5 ns
Packaging
Bulk
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - Mobile LPDDR4
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 32
Supplier Device Package
200-TFBGA (10x14.5)
Memory Interface
LVSTL
Base Product Number
Clock Frequency
1.6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LQ32256A-062BLI-TRISSI, Integrated Silicon Solution Inc0706-IS43LQ32256A-062BLI-TR-NDFr.27.86810Parametric Equivalent
IS43LQ32256B-062BLI-TRISSI, Integrated Silicon Solution Inc0706-IS43LQ32256B-062BLI-TR-NDFr.20.66354Parametric Equivalent
IS43LQ32256BL-062BLI-TRISSI, Integrated Silicon Solution Inc0706-IS43LQ32256BL-062BLI-TR-NDFr.20.66354Parametric Equivalent
IS46LQ32256A-062BLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ32256A-062BLA1-TR-NDFr.26.69369Parametric Equivalent
IS46LQ32256A-062BLA2ISSI, Integrated Silicon Solution Inc0706-IS46LQ32256A-062BLA2-NDFr.31.83897Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
136Fr.29.69522Fr.4,038.55
Manufacturers Standard Package
Unit Price without VAT:Fr.29.69522
Unit Price with VAT:Fr.32.10053