IW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D
Exploring the iWave Telematics Solutions Portfolio

IW-G26ISA-512-08G-MIW-XM-12-EM-LI1BXX-D

DigiKey Part Number
5454-IW-G26ISA-512-08G-MIW-XM-12-EM-LI1BXX-D-ND
Manufacturer
Manufacturer Product Number
IW-G26ISA-512-08G-MIW-XM-12-EM-LI1BXX-D
Description
RUGGED TELEMATICS DEVICE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device LTE Cat M1 (Global), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Function
Telematics Device
Modulation or Protocol
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE
Frequency
792MHz
Applications
-
Interface
LTE Cat M1 (Global), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Sensitivity
-157dBm
Power - Output
-
Data Rate (Max)
5Mbps
Features
IP67
Voltage - Supply
9V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.409.42000Fr.409.42
Manufacturers Standard Package
Unit Price without VAT:Fr.409.42000
Unit Price with VAT:Fr.442.58302