
JN2V-22-20S-PKG100 | |
|---|---|
DigiKey Part Number | 670-JN2V-22-20S-PKG100-ND |
Manufacturer | |
Manufacturer Product Number | JN2V-22-20S-PKG100 |
Description | CONTACT SOCKET 20-21AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-21 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 20-21 AWG |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Signal, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 25 | Fr.0.25600 | Fr.6.40 |
| 50 | Fr.0.24380 | Fr.12.19 |
| 100 | Fr.0.23220 | Fr.23.22 |
| 250 | Fr.0.21764 | Fr.54.41 |
| 500 | Fr.0.20724 | Fr.103.62 |
| 1,000 | Fr.0.19734 | Fr.197.34 |
| 2,500 | Fr.0.18498 | Fr.462.45 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

