
A782MS107M1JLAS030 | |
|---|---|
DigiKey Part Number | 399-A782MS107M1JLAS030TR-ND - Tape & Reel (TR) 399-A782MS107M1JLAS030CT-ND - Cut Tape (CT) 399-A782MS107M1JLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS107M1JLAS030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 803 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.70700 | Fr.7.07 |
| 50 | Fr.0.54320 | Fr.27.16 |
| 100 | Fr.0.49150 | Fr.49.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.41245 | Fr.164.98 |
| 800 | Fr.0.38261 | Fr.306.09 |
| 1,200 | Fr.0.36756 | Fr.441.07 |
| 2,000 | Fr.0.35078 | Fr.701.56 |
| 2,800 | Fr.0.34091 | Fr.954.55 |
| 4,000 | Fr.0.33138 | Fr.1,325.52 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |



