
ALS70A562QW630 | |
|---|---|
DigiKey Part Number | 399-ALS70A562QW630-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A562QW630 |
Description | CAP ALUM 5600UF 20% 630V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30.69mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A562QW630 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.3 A @ 10 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 630 V | Height - Seated (Max) 6.654" (169.00mm) |
ESR (Equivalent Series Resistance) 30.69mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.136.25000 | Fr.136.25 |
| 16 | Fr.110.65375 | Fr.1,770.46 |
| 56 | Fr.106.87107 | Fr.5,984.78 |
| Unit Price without VAT: | Fr.136.25000 |
|---|---|
| Unit Price with VAT: | Fr.147.28625 |

